1.8V regulated DC-DC converter module, surface mountable in an SMD/SMT package. Delivers 600mA maximum output current and 1.08W maximum power. Operates with input voltages from 2.3V to 5.5V, featuring UVLO and OCP protection. Achieves 85% efficiency across an operating temperature range of -40°C to 85°C. Compact dimensions of 0.1" length, 0.08" width, and 0.04" height.
Murata LXDC2HL18A-052 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXDC2HL |
| Voltage - Output 1 | 1.8V |
| Width | 0.08inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC2HL18A-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
