Murata LXDC2HL28A-243 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 450mA |
| Efficiency | 86% |
| Features | UVLO, OCP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2.83V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXDC2HL |
| Voltage - Output 1 | 2.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXDC2HL28A-243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.