The LXDC2HN12A-099 is a DC/DC converter with a single output voltage of 1.2V and a maximum output current of 600mA. It operates from an input voltage range of 2.3V to 5.5V and has a maximum power dissipation of 1W. The converter is packaged in a surface mount package and is available in quantities of 3000. It features overcurrent protection (OCP) and undervoltage lockout (UVLO). The LXDC2HN12A-099 is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 80% |
| Features | UVLO, OCP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2HN |
| Voltage - Output 1 | 1.2V |
| RoHS | Not Compliant |