1.8V regulated DC-DC converter module, surface mountable, delivering 1.08W output power with 600mA maximum output current. Features include UVLO and OCP protection, operating from a 2.8V to 5.5V input voltage range with 85% efficiency. This hybrid module has a compact SMD/SMT package measuring 0.1 x 0.08 x 0.04 inches, suitable for tape and reel packaging.
Murata LXDC2HN18A-097 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 85% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.08W |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2HN |
| Voltage - Output 1 | 1.8V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LXDC2HN18A-097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
