
The LXDC2HN33A-136 is a DC/DC converter from Murata with a single output voltage of 3.3V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The converter has a maximum power dissipation of 1W and is available in a tape and reel packaging format with 3000 units per package.
Murata LXDC2HN33A-136 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Efficiency | 88% |
| Features | UVLO, OCP |
| Height | 0.04inch |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Power | 990mW |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2HN |
| Voltage - Output 1 | 3.3V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LXDC2HN33A-136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
