Murata LXDC2UR33A-122 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Efficiency | 90% |
| Features | UVLO |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2UR |
| Voltage - Output 1 | 3.3V |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LXDC2UR33A-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.