Non-Isolated DC/DC Converters 3.3Vout 1.5A 2.6x2.8mm micro DCDC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 800mA |
| Efficiency | 93% |
| Features | UVLO, OCP, OTP |
| Height | 0.04inch |
| Length | 0.11inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LXDC2XQ |
| Voltage - Output 1 | 3.3V |
| Width | 0.1inch |
| RoHS | Not Compliant |
