
Board mount DC-DC converter module, 1 output, 3.3W, hybrid. Features 3.3V nominal output voltage, 1A maximum output current, and a wide input voltage range of 2.5V to 5.5V DC. Achieves up to 94% efficiency and includes UVLO and OCP protection. Packaged in a compact SMD/SMT case with dimensions of 3.5mm (depth) x 1.3mm (height) x 0.138inch (length) / 3.2mm (width). Operates within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Depth | 3.5mm |
| Efficiency | 94% |
| Features | UVLO, OCP |
| Height | 1.3mm |
| Length | 0.138inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 2.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1V |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LXDC3EP |
| Voltage - Output 1 | 3.3V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
