The LXES03AAA1-098 is a surface mount Zener diode with a minimum breakdown voltage of 15V and a maximum operating temperature of 85°C. It is available in a 0201 package and is lead free. The diode is RoHS compliant and has a capacitance of 0.05pF. It is suitable for use in a variety of applications, including power line protection and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.05pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |