
Bidirectional Transient Voltage Suppressor (TVS) diode, featuring a 15V working voltage and 40V clamping voltage. This single-element silicon device offers a low capacitance of 0.05pF and is housed in a compact 0402 (1005 metric) surface-mount package. Designed for robust protection, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LXES15AAA1-017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.05pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 40V |
| Depth | 0.5mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 0.33mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LXES |
| Termination | SMD/SMT |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES15AAA1-017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
