
The LXES15AAA1-100 is a bidirectional Zener diode from Murata with a clamping voltage of 40V and a capacitance of 0.05pF. It is available in a 0402 package and is designed for surface mount applications. The diode operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is a single-channel device with a working voltage of 15V.
Murata LXES15AAA1-100 technical specifications.
| Capacitance | 0.05pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 40V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES15AAA1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
