
Unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 6V and a reverse standoff voltage of 5.5V. Features a low capacitance of 0.55pF, suitable for surface mount applications with dimensions of 1.6mm (length) x 1.6mm (depth) x 0.5mm (height). Operates within a temperature range of -40°C to 85°C and offers power line protection. This silicon component is packaged in a ROHS COMPLIANT PACKAGE-6 and supplied on tape and reel.
Murata LXES1TBAA2-013 technical specifications.
| Capacitance | 0.55pF |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Series | LXES |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Working Voltage | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LXES1TBAA2-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
