
Unidirectional Transient Voltage Suppressor Diode, featuring a 5.5V reverse standoff voltage and 6V minimum breakdown voltage. This silicon component offers 4 unidirectional channels with a low capacitance of 0.55pF. Designed for surface mount applications, it is housed in a SOT-23-6 package and operates within a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, providing power line protection.
Murata LXES2SBAA4-016 technical specifications.
| Capacitance | 0.55pF |
| Package/Case | SOT-23-6 |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES2SBAA4-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
