Murata LXES2SBAA4-114 technical specifications.
| Capacitance | 12pF |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES2SBAA4-114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.