
Unidirectional transient voltage suppressor diode with a minimum breakdown voltage of 6V and a reverse standoff voltage of 5.5V. Features a low capacitance of 0.5pF, a leakage current of 1.5uA, and a working voltage of 5.5V. Designed for surface mount applications in a compact SMD/SMT package, measuring 2.5mm in length, 1mm in depth, and 0.55mm in height. This silicon component offers power line protection and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LXES2TBBB4-028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.5pF |
| Package/Case | SMD/SMT |
| Depth | 1mm |
| Direction | Unidirectional |
| Height | 0.55mm |
| Leakage Current | 1.5uA |
| Length | 2.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | LXES |
| Termination | SMD/SMT |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES2TBBB4-028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
