
The LXES2TBCC4-028 is a 4-channel bidirectional TVS diode from Murata, featuring a breakdown voltage of 6V and an operating supply voltage of 5.5V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a DFN2510P10E package, packaged in tape and reel quantities of 3000.
Murata LXES2TBCC4-028 technical specifications.
| Capacitance | 0.5pF |
| Package/Case | DFN |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LXES2TBCC4-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
