Murata LXMS31ACNA-011 technical specifications.
| Package/Case | 1206 |
| Depth | 0.7mm |
| Frequency | 955MHz |
| Length | 3.2mm |
| Max Frequency | 955MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512b |
| Min Frequency | 865MHz |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAGICSTRAP® |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LXMS31ACNA-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.