
High-performance telecom circuit operating at 13.56MHz, featuring 896 bits of memory. Designed for demanding applications with an operating temperature range of -40°C to 85°C. This component is housed in a compact 3.2 x 3.2 mm package with a 0.7 mm height, supplied on tape and reel for efficient integration. RoHS compliant and part of the MAGICSTRAP® series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LXMS33HCNG-134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 896b |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAGICSTRAP® |
| RoHS | Compliant |
Download the complete datasheet for Murata LXMS33HCNG-134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
