Cap Ceramic 6.2pF 150V P090 0.25pF Pad SMD 0505 125°C Low ESR Medical Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.2pF |
| Voltage | 150VDC |
| Tolerance | 0.25pF |
| Dielectric | P090 |
| DC Rated Voltage | 150VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| RoHS Version | 2002/95/EC |