
Murata MA300D1-1 technical specifications.
| Capacitance | 1.3nF |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Through Hole |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 40MF |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata MA300D1-1 to view detailed technical specifications.
No datasheet is available for this part.
