
Ultrasonic sensor with a 40kHz operating frequency and 40kHz self-resonant frequency. Features a 2.55nF capacitance and a 20V DC rated voltage. This cylindrical sensor offers a sensing range from 200mm minimum to 4000mm maximum. Designed for PCB through-hole mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata MA40S4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MA40S4S technical specifications.
| Capacitance | 2.55nF |
| Diameter | 10mm |
| Frequency | 40kHz |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Outside Diameter | 9.9mm |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40kHz |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Murata MA40S4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
