Sign in to ask questions about the Murata MA40S5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MA40S5 technical specifications.
| Diameter | 9.9mm |
| Frequency | 40kHz |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Material | Ceramic |
| Mount | Flush |
| Nominal Input Voltage | 20V |
| RoHS Compliant | No |
| Self Resonant Frequency | 40kHz |
| Series | MA4 |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata MA40S5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.