Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MA80A1 Datasheet | Inductive & Capacitive | Murata
Browse
Manufacturers
API
BOM
Account
MURATA
MA80A1
Datasheet
Murata
MA80A1
Ultrasonic Sensor
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Proximity Sensors
Inductive & Capacitive
Ultrasonic Sensor
Frequency
75kHz
Mounting
Flush
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Murata MA80A1 technical specifications.
General
Frequency
75kHz
Max Operating Temperature
60°C
Min Operating Temperature
-10°C
Mount
Flush
Outside Diameter
47mm
Reach SVHC Compliant
No
Series
PIEZOTITE
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account