The MBH7045C-101MB=P3 is a shielded general purpose inductor from Murata. It has a nominal inductance of 100uH and a maximum rated current of 0.84A. The inductor's DC resistance is 0.372 ohms and it is designed for surface mount applications. The MBH7045C-101MB=P3 operates over a temperature range of -40 to 150C.
Murata MBH7045C-101MB=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.372 |
| Rated Current-Max | 0.84 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.