The MBH7045C-102MA=P3 is a 1000uH general purpose inductor with a dual ended terminal placement, rated for a maximum operating temperature of 150C. It has a DC resistance of 2.736 ohms and a maximum rated current of 0.31A. This inductor is shielded and suitable for surface mount applications.
Murata MBH7045C-102MA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 2.736 |
| Rated Current-Max | 0.31 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.