The MBH7045C-221MB=P3 is a 220uH general purpose inductor from Murata, featuring a dual ended terminal placement and a maximum operating temperature of 150 degrees Celsius. It has a rated current of 0.55A and a DC resistance of 0.828 ohms. The inductor is shielded and has a tolerance of 20%. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the Murata MBH7045C-221MB=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MBH7045C-221MB=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.828 |
| Rated Current-Max | 0.55 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MBH7045C-221MB=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.