The MDH10060C-150MA=P3 is a shielded general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 3.1A. It has a dual ended terminal placement and operates over a temperature range of -55 to 150C. This inductor is suitable for surface mount applications and features a low DC resistance of 0.0351 ohms.
Sign in to ask questions about the Murata MDH10060C-150MA=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MDH10060C-150MA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0351 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDH10060C-150MA=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.