This is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 0.4485 Ohms. It has a maximum rated current of 0.8A and operates within a temperature range of -55 to 150C. The inductor is shielded and has dual-ended terminals. It is designed for surface mount applications.
Murata MDH10060C-221MB=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.4485 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.