The MDH10060C-680MA=P3 is a general purpose inductor from Murata with a nominal inductance of 68uH and a tolerance of 20%. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is rated for a maximum current of 1.7A and has a DC resistance of 0.1183 ohms.
Sign in to ask questions about the Murata MDH10060C-680MA=P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MDH10060C-680MA=P3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.1183 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MDH10060C-680MA=P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.