Murata MDT2016-CR1R5M technical specifications.
| Case Size | 0806 |
| Product Length (mm) | 2.15 |
| Product Depth (mm) | 1.75 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.95A |
| Max DC Resistance | 0.1(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata MDT2016-CR1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.