
The MDT2016-CRR47M is a surface mount shielded inductor from Murata. It has a case size of 0806 and a maximum DC current rating of 2.3A. The inductor is designed for use in multi-layer technology and has a tolerance of 20%. It is rated for operation between -40°C and 85°C. The inductor has a shielded protection style and is suitable for surface mount applications.
Murata MDT2016-CRR47M technical specifications.
| Case Size | 0806 |
| Product Length (mm) | 2.15 |
| Product Depth (mm) | 1.75 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.3A |
| Max DC Resistance | 0.07(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata MDT2016-CRR47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.