
Board mount DC-DC converter with dual 15V and -15V outputs, each delivering 33mA at 1W maximum output power. Features a 4.5V to 5.5V DC input range, 1kV isolation voltage, and 87.5% efficiency. Operates across a -40°C to 85°C temperature range and is housed in a compact DIP package with through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 7mm |
| Efficiency | 87.5% |
| Height | 0.28inch |
| Isolation Voltage | 1kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 0.39inch |
| RoHS | Compliant |
