
1W DC-DC regulated power supply module, featuring a SIP package for through-hole mounting. Delivers dual outputs of 5V at 100mA and -5V at -100mA, with a maximum output power of 1W. Operates with a nominal input voltage of 15V (13.5V to 16.5V DC range) and offers 1kV isolation voltage. Achieves 84% efficiency and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MEA1D1505SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 19.65mm |
| Efficiency | 84% |
| Height | 10.15mm |
| Isolation Voltage | 1kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D1505SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
