
1W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each with 42mA current capability. This hybrid, board-mount converter operates within a 13.5V to 16.5V DC input range, delivering 87.5% efficiency. The module offers 1kV isolation voltage and is housed in a DIP package for through-hole mounting. Operating across a wide temperature range of -40°C to 85°C, it provides a compact solution with dimensions of 19.7mm x 9.9mm x 7.1mm.
Murata MEA1D1512DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.7mm |
| Efficiency | 87.5% |
| Height | 0.28inch |
| Isolation Voltage | 1kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEA1D1512DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
