Board mount DC-DC converter module featuring isolated, regulated power with dual outputs of +5V and -5V, each capable of 100mA. This SIP package converter operates within a 21.6V to 26.4V DC input range, delivering 1W of total output power with 84.5% efficiency. It offers 1kV isolation and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting, this RoHS compliant component is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Murata MEA1D2405SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 19.65mm |
| Efficiency | 84.5% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEA1 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.24inch |
| RoHS | Compliant |
No datasheet is available for this part.
