
Isolated DC-DC regulated power supply module, 3W output power, 5V nominal output voltage, and 600mA maximum output current. Features a 10.8V to 13.2V DC input range, 85% efficiency, and 1kV isolation voltage. Operates between -40°C and 85°C, housed in a SIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 14.15mm |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEE3 |
| Voltage - Output 1 | 5V |
| Weight | 2.3g |
| Width | 0.32inch |
| RoHS | Compliant |
