
Industrial-grade DC-DC converter module, 1W, single output, operating from 4.75V to 5.25V input. Features a hybrid SIP-7/4 package with 4 terminals, designed for board mounting. Offers a maximum load regulation of 1 and operates across an industrial temperature range of -40°C to 85°C. Dimensions are 19.65mm length and 6.15mm width.
Murata MEF1S0505SP3C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6.15 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.