
**1W DC-DC Converter Module** featuring a single output and hybrid construction. Designed for industrial temperature ranges (-40°C to +85°C), this board-mount power supply operates with an input voltage range of 4.5V to 5.5V. It offers a 1W power rating and a load regulation of up to 7%. The module utilizes a SIP-7/4 package with 4 terminals and a single terminal position, measuring 9.95mm in width and 19.65mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MEJ1S0505SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 9.95 |
| Length | 19.65 |
| Pin Count | 7/4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEJ1S0505SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.