This board mount DC-DC converter module offers dual regulated outputs with a 2W power rating. Operating across an industrial temperature range of -40°C to 85°C, it features a hybrid construction and a SIP-7/5 package with 5 terminals. Input voltage spans from 10.8V to 13.2V, with a maximum load regulation of 7. The single terminal position and JEDEC package code R-XSMA-T5 define its physical interface.
Murata MEJ2D1209SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEJ2D1209SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.