The MEJ2S0305SC is an industrial single output DC/DC converter from Murata with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a maximum input voltage of 3.63V and a minimum input voltage of 2.97V. The device features a load regulation of 15% and is packaged in the R-XSMA-T4 package type. It is a board mount component with a width of 9.95mm and a length of 19.65mm.
Sign in to ask questions about the Murata MEJ2S0305SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEJ2S0305SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEJ2S0305SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.