
This industrial DC/DC converter from Murata features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a 4-pin package and a width of 9.95mm, with a length of 19.65mm. The converter is designed for board mount applications and has a maximum load regulation of 10%.
Sign in to ask questions about the Murata MEJ2S1505SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEJ2S1505SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 9.95 |
| Length | 19.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEJ2S1505SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.