Isolated DC-DC converter module, step-down type, featuring a 12V nominal input (10.8V to 13.2V range) and a single 9V output. Delivers up to 1W maximum output power with a maximum output current of 0.111A. Housed in a 4-pin SIP package with through-hole mounting, measuring 19.65mm (L) x 6.15mm (W) x 10.15mm (H). Operates across a temperature range of -40°C to 85°C, with 1000VDC isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MER1S1209SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.65(Max) |
| Package Width (mm) | 6.15(Max) |
| Package Height (mm) | 10.15(Max) |
| Seated Plane Height (mm) | 10.15(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 10.8V |
| Output Voltage | 9V |
| Maximum Input Voltage | 13.2V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 1000VDC |
| Maximum Output Current | 0.111A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata MER1S1209SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.