The Murata MEU1S0309ZC is an industrial DC/DC converter with a single output. It operates within a temperature range of -40°C to 85°C and has a maximum load regulation of 13. The converter has a 4-pin package with a zig-zag terminal position. It can handle input voltages between 2.97V and 3.63V.
Sign in to ask questions about the Murata MEU1S0309ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEU1S0309ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-T4 |
| Width | 6.1 |
| Length | 8.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEU1S0309ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.