The Murata DC/DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a number of terminals equal to 4, with a terminal position described as zig-zag. The device is packaged in a JEDEC R-XZMA-T4 package, measuring 6.1mm in width and 8.3mm in length. It is designed for industrial temperature grade applications and has a maximum input voltage of 3.63 volts and a minimum input voltage of 2.97 volts, with a maximum load regulation of 10%.
Sign in to ask questions about the Murata MEU1S0315ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEU1S0315ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-T4 |
| Width | 6.1 |
| Length | 8.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEU1S0315ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.