This industrial DC/DC converter from Murata features a 4-pin package and operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum load regulation of 8% and is designed for board mount applications. The converter is compliant with ROHS standards and has a JEDEC package code of R-XZMA-T4.
Sign in to ask questions about the Murata MEU1S0515ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEU1S0515ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-T4 |
| Width | 6.1 |
| Length | 8.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata MEU1S0515ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.