
Isolated DC-DC converter module with 1W output power, featuring dual outputs of 5V and -5V, each capable of 100mA. This hybrid, board-mount component offers 3kV isolation and operates within a 4.5V to 5.5V input voltage range, achieving 85% efficiency. Packaged in a DIP form factor for through-hole mounting, it measures 19.7mm x 10mm x 7mm and functions across an operating temperature range of -40°C to 85°C. RoHS compliant.
Murata MEV1D0505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 19.7mm |
| Efficiency | 85% |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.7mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D0505DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.