
Board mount DC-DC converter, 1W output power, featuring dual isolated outputs of 12V and -12V, each capable of 42mA. Operates with a 4.5V to 5.5V DC input, offering 3kV isolation voltage and 87.5% efficiency. Housed in a DIP package with through-hole mounting, this hybrid module functions across a -40°C to 85°C temperature range.
Murata MEV1D0512DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 19.7mm |
| Efficiency | 87.5% |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D0512DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
