
Board mount DC-DC converter module, 1W output power, featuring dual 15V and -15V outputs with 33mA current capability per output. This hybrid power supply operates from a 4.5V to 5.5V DC input, delivering 88% efficiency. It offers 3kV isolation voltage and is housed in a SIP-7/5 package for through-hole mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Murata MEV1D0515SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata MEV1D0515SC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 6.15mm |
| Efficiency | 88% |
| Height | 0.24inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.5g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D0515SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
