
Board mount DC-DC converter, 1W output power, featuring dual isolated outputs of +5V and -5V, each with 100mA current capability. This hybrid module operates from a 13.5V to 16.5V DC input, with a nominal input of 15V, and offers 3kV isolation. Achieving 84.5% efficiency, it is housed in a DIP package for through-hole mounting, with dimensions of 0.78" x 0.39" x 0.28" and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata MEV1D1505DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 10mm |
| Efficiency | 84.5% |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata MEV1D1505DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
