
Isolated DC-DC regulated power supply module, board mount SIP package, delivering 1W total output power with dual outputs of +5V and -5V, each at 100mA. Features a wide input voltage range of 13.5V to 16.5V DC, nominal 15V, and 3kV isolation voltage. Operates efficiently at 84.5% with a compact footprint measuring 19.65mm x 0.78inch x 10.15mm, suitable for through-hole mounting. Extended operating temperature range from -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 6.15mm |
| Efficiency | 84.5% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.78inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MEV1 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 19.65mm |
| RoHS | Compliant |